ACC43DKUI-S1191

Heilind Number:SULACC43DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DKUI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DKUI-S1191

Detailed Description

Introducing ACC43DKUI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector, with two rows and threaded mount type, offers secure and stable connectivity. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it ensures low contact resistance and high signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and 86 positions make it versatile for various PCB applications. The termination method of thru-hole with matte tin plating provides easy and reliable soldering. Measuring 13.97mm in height and 10.16mm in width, this connector offers a compact yet robust solution. Perfect for industrial and commercial use, the ACC43DKUIS1191 guarantees exceptional performance in every application.