| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DKUI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACC43DKUI-S1243 |
ACC43DKUI-S1243
| Heilind Number: | SULACC43DKUI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DKUI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC43DKUI-S1243, a high-performance PCB connector crafted from PPS and Beryllium Copper for superior durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, this female connector features two rows of gold-plated cantilever contacts, perfect for reliable signal transmission in demanding environments. The threaded mount and through-hole termination method ensure secure installation on your PCB. Boasting 86 positions with a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this right-angle connector with a low profile of 13.97mm is ideal for space-constrained applications. Trust in the ACC43DKUIS1243 for your high-reliability board-to-board or card edge connections.

