ACC43DPBH

Heilind Number:SULACC43DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPBH

Detailed Description

This high-performance PCB connector, bearing the SKU ACC43DPBH, is engineered for top-tier connectivity in electronic devices. Featuring a robust construction of PPS and Beryllium Copper, it ensures durability and reliability in operation. With a current rating of 3A and a voltage handling capacity of 700VAC, this connector is suitable for demanding applications. Its double-point contact design, plated with gold for optimal conductivity, guarantees secure and efficient signal transmission. With 86 positions and a 2.54mm pitch, it offers ample connectivity options on two rows. The right-angle orientation and clearance hole mount type facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse environments. Its matte tin termination plating ensures long-term performance. Whether in hi-rel or standard applications, this connector, a part of the Board To Board PCB Connectors and Card Edge Connectors category, stands out for its quality and precision engineering.