ACC43DPBI

Heilind Number:SULACC43DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPBI

Detailed Description

Introducing the ACC43DPBI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in the most rigorous environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The double-point contact design with gold plating offers superior conductivity and signal integrity. With a right-angle orientation and threaded mount type, it allows for easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial and commercial settings. With 86 positions and 2 rows, it provides ample connectivity options. The matte tin termination plating further enhances its performance and longevity. Ideal for hi-rel applications, the ACC43DPBI is a reliable solution for your connectivity needs.