| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC43DPBN |
ACC43DPBN
| Heilind Number: | SULACC43DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC43DPBN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 86 positions, it offers ample connectivity options. The female, right-angle orientation with thru-hole termination makes it easy to integrate into your PCB design. Gold-plated double-point contacts guarantee excellent signal transmission while maintaining a voltage rating of 700 VAC. Operating temperature range of -65 to 150 °C ensures suitability for a wide range of operating conditions. With a compact form factor of 14.22mm in height and 10.16mm in width, it saves valuable board space. Trust in the quality and durability of the ACC43DPBN for your connectivity needs.

