ACC43DPBS

Heilind Number:SULACC43DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPBS

Detailed Description

The ACC43DPBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable and durable connectivity. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its double-point contact design with gold plating guarantees low contact resistance and high conductivity. With a right-angle orientation and side-hole mount type, it offers flexibility in PCB layout. The 2.54mm pitch and 86 positions make it ideal for high-density connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector is RoHS compliant and has matte tin termination plating, ensuring environmental sustainability. Perfect for aerospace, defense, and industrial applications, the ACC43DPBS sets a new standard for performance and reliability in board-to-board connectivity.