ACC43DPDI

Heilind Number:SULACC43DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPDI

Detailed Description

The ACC43DPDI is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 86 positions, this connector ensures secure and reliable connectivity. Its threaded mount type and thru-hole termination method guarantee easy and stable installation on circuit boards. Made with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold enhances signal transmission efficiency, while the matte tin termination plating ensures long-term reliability. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 10.16mm, allows for efficient PCB layout. Ideal for hi-rel applications, the ACC43DPDI is a top choice for professionals in the electronics industry.