ACC43DPDN

Heilind Number:SULACC43DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPDN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPDN

Detailed Description

Introducing the ACC43DPDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a double-point contact design and gold plating, it ensures secure and low-resistance connections. The 2.54mm pitch and 86 positions make it ideal for high-density circuitry. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and no mounting requirement simplify installation. Meeting stringent quality standards, the ACC43DPDN is the perfect choice for aerospace, defense, and industrial electronics. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity with this essential component.