ACC43DPDS

Heilind Number:SULACC43DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DPDS

Detailed Description

Introducing the ACC43DPDS Board To Board PCB Connector, a high-reliability component perfect for demanding applications. This female connector features a durable construction with contact materials of PPS and Beryllium Copper, ensuring excellent conductivity and longevity. Operating at an amperage of 3A and voltage of 700VAC, it provides reliable power transmission. With two rows and 86 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation easy. Gold contact plating guarantees optimal signal transfer while the double-point contact type enhances stability. Suitable for harsh environments, it has an operating temperature range of -65 to 150°C. The matte tin termination plating further enhances its durability. Measuring .61 inches in height and .4 inches in width, this connector is compact yet robust. Trust the ACC43DPDS for secure and efficient board-to-board connections in your electronic designs.