ACC43DPEH

Heilind Number:SULACC43DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPEH

Detailed Description

The ACC43DPEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. Suitable for power and signal transmission, it has a 3A current rating and can handle voltages up to 700VAC. With a right-angle orientation and thru-hole termination, it offers easy and secure installation on PCBs. Its 2.54mm pitch and 86 positions make it ideal for high-density applications. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in various industries. The connector's matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ACC43DPEH is a reliable choice for your connectivity needs.