| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DPEI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC43DPEI |
ACC43DPEI
| Heilind Number: | SULACC43DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DPEI |
| ECAD Model: |
Specifications
Detailed Description
The ACC43DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers excellent signal transmission with low contact resistance. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Suitable for high-voltage applications, it has a 700 VAC rating. The right-angle orientation and dual-row configuration with 86 positions make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.

