ACC43DPEN

Heilind Number:SULACC43DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPEN

Detailed Description

Introducing the ACC43DPEN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures durability even in harsh environments. With a double-point contact design and gold contact plating, it guarantees excellent conductivity and signal integrity. The right-angle orientation and two rows with 86 positions offer versatile installation options. Thru-hole termination method and matte tin plating provide secure solder connections. Meeting stringent standards, it operates flawlessly in a wide temperature range from -65 to 150°C, making it ideal for industrial and aerospace use. With a voltage rating of 700 VAC and an amperage of 3A, this connector delivers high performance with reliability. Upgrade your connectivity solutions with the ACC43DPEN.