ACC43DPES

Heilind Number:SULACC43DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DPES

Detailed Description

Introducing the ACC43DPES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring double-point contact technology, this connector ensures reliable signal transmission even in harsh environments. The female connector, with two rows and 86 positions, offers versatility in connectivity. Its beryllium copper contact material plated with gold guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, and supporting a voltage of 700VAC at 3A, this connector is suitable for various industries. The right-angle orientation and side-hole mount type facilitate easy installation on PCBs. With matte tin termination plating and a tail length of 4.57mm, it provides secure and durable connections. Measuring 14.22mm in height and 10.16mm in width, the ACC43DPES is compact yet robust. Ideal for applications where reliability is paramount, such as aerospace, defense, and industrial electronics. Elevate your connectivity solutions with the ACC43DPES.