ACC43DPMH

Heilind Number:SULACC43DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPMH

Detailed Description

Introducing the ACC43DPMH, a high-performance PCB connector designed for demanding applications. With precision engineering, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. Its double-point contact design, along with gold plating, guarantees reliable signal transmission even in high-voltage environments, with a voltage rating of 700 VAC. The 86-position, 2-row layout offers versatility in connectivity, while the wire wrap termination method and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Perfect for board-to-board or card edge connections, it is a vital component for mission-critical systems. Trust in the ACC43DPMH for uncompromising performance in your electronic assemblies.