ACC43DPMN

Heilind Number:SULACC43DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPMN

Detailed Description

Introducing the ACC43DPMN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted from durable PPS and Beryllium Copper, this female connector features double-point contact for secure and reliable power transmission. With a 2.54mm pitch and 86 positions across 2 rows, it offers versatile compatibility. Gold-plated contacts ensure optimal conductivity, while a matte tin termination guarantees lasting durability. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is ideal for high-stress environments. Its straight orientation and no mounting requirement streamline installation, while a tail length of 14.22mm provides ample room for wire wrap termination. Compact in size, with a height of 15.49mm and width of 10.16mm, the ACC43DPMN is perfect for space-constrained designs. Trust in this connector for superior performance in aerospace, defense, and industrial applications.