ACC43DPMS

Heilind Number:SULACC43DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPMS

Detailed Description

Featuring PPS and Beryllium Copper construction, the SKU ACC43DPMS connector is a high-performance female connector designed for demanding applications. With a 3A amperage rating and double-point contact type, it ensures reliable power transmission. The 2-row, 86-position layout accommodates complex connections, while the side hole mount type offers flexibility in installation. Wire wrap termination method guarantees secure connections, and gold contact plating ensures excellent conductivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a compact height of 15.49mm and width of 10.16mm, it's ideal for space-constrained PCB designs. Matte Tin termination plating enhances durability. Perfect for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.