ACC43DPNH

Heilind Number:SULACC43DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPNH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPNH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPNH

Detailed Description

Introducing the ACC43DPNH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows accommodating 86 positions, perfect for intricate circuitry. Crafted with PPS and Beryllium Copper, it ensures robust connectivity. The contact plating of gold guarantees excellent conductivity, while the termination method of Card Extender offers secure attachment. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is ideal for various environments. Its straddle orientation and clearance hole mount type make installation easy. The connector's compact size, with a height of 14.22mm and width of 10.16mm, saves space on the PCB. Tailored for reliability, it is a vital component in aerospace, defense, and industrial electronics. Trust the ACC43DPNH for efficient and durable interconnect solutions.