ACC43DPNI

Heilind Number:SULACC43DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPNI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPNI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:86
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPNI

Detailed Description

Introducing the ACC43DPNI, a high-performance board-to-board connector designed for demanding applications. Featuring a double-point contact design with PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 86 positions, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in various industries. The threaded mount and straddle orientation provide secure installation, while the card extender termination method simplifies assembly. With a compact height of 14.22mm and width of 10.16mm, it saves valuable space on the PCB. Trust the ACC43DPNI for your high-reliability applications.