ACC43DPNS

Heilind Number:SULACC43DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPNS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DPNS

Detailed Description

Introducing the ACC43DPNS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers secure and reliable connectivity. Its female gender orientation and side hole mount type make it versatile for various PCB layouts. The termination method using a card extender ensures easy installation. Constructed with PPS and Beryllium Copper, it guarantees durability and excellent conductivity. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold contact plating and matte tin termination plating enhance its performance and longevity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring 14.22mm in height and 10.16mm in width, it is compact yet efficient. The ACC43DPNS is RoHS compliant, meeting quality and environmental standards. Upgrade your PCB connections with this reliable and high-speed connector.