| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC43DPRH |
ACC43DPRH
| Heilind Number: | SULACC43DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DPRH |
| ECAD Model: |
Specifications
Detailed Description
This dual-row female PCB connector, with a SKU of ACC43DPRH, boasts superior quality and performance for demanding applications. Constructed from PPS and Beryllium Copper, it ensures durability and reliability. Featuring a clearance hole mount type and card extender termination method, installation is convenient and secure. The 86 double-point contacts with gold plating guarantee efficient conductivity at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm, it offers precise connectivity. Its rugged design, operating temperature range of -65 to 150°C, and matte tin termination plating make it suitable for harsh environments. Perfect for hi-rel environments, this connector is a top choice for board-to-board and card edge connections, meeting the needs of various industries.

