ACC43DPRI

Heilind Number:SULACC43DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DPRI

Detailed Description

The ACC43DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the power requirements of modern electronics. The female connector has two rows of double-point contacts, allowing for secure and efficient signal transmission. Its threaded mount type and straddle orientation make it easy to install on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 86 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in aerospace, military, and industrial applications. Measuring 14.22mm in height and 10.16mm in width, it is compact yet sturdy. The ACC43DPRI is a top choice for engineers seeking high-reliability connectors for their designs.