ACC43DPRS

Heilind Number:SULACC43DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DPRS

Detailed Description

The ACC43DPRS Connector is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. The female connector with two rows and a side hole mount type offers versatility in installation. With a pitch of 2.54mm and double-point contact design plated with gold, it guarantees efficient signal transmission. Meeting stringent quality standards, this connector operates at a voltage of 700 VAC and an extended temperature range from -65 to 150°C. Its 86 positions and straddle orientation make it ideal for complex electronic systems. The termination method using a card extender and matte tin plating on the termination ensure secure and durable connections. Perfect for aerospace, defense, and industrial applications, the ACC43DPRS Connector is a reliable solution for your connectivity needs.