ACC43DPSH

Heilind Number:SULACC43DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPSH

Detailed Description

Introducing the ACC43DPSH, a high-performance female connector designed for demanding applications in the aerospace, defense, and industrial sectors. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and gold plating, it guarantees optimal signal transmission with a current rating of 3A and voltage capability of 700 VAC. Engineered for efficiency, it offers 86 positions in a compact straight orientation with a pitch of 2.54mm. The termination method through a clearance hole and matte tin plating on the termination ensure secure and lasting connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a trusted solution for mission-critical systems. With a connector height of 15.49mm and width of 10.16mm, it is suitable for board-to-board and card edge connections. Trust the ACC43DPSH for your high-reliability interconnect needs.