ACC43DPSI

Heilind Number:SULACC43DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPSI

Detailed Description

Introducing the ACC43DPSI, a high-performance PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female gender, double-point contact type, and two rows with 86 positions guarantee secure and stable connections. Its threaded mount type and thru-hole termination method provide easy and secure installation on PCBs. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure optimal signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Measuring 15.49mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board connections. Trust the ACC43DPSI for high-reliability performance in your electronic systems.