ACC43DPSN

Heilind Number:SULACC43DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DPSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DPSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DPSN

Detailed Description

Introducing the ACC43DPSN, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission with a rated voltage of 700 VAC and amperage of 3A. The double-point contact type, along with 86 positions and two rows, offers versatile and efficient PCB integration. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its straight orientation and no mounting requirement make installation a breeze, while the matte tin termination plating ensures secure and lasting connections. With a compact size of 0.61in height and 0.4in width, the ACC43DPSN is the ideal choice for high-density PCB layouts. Trust in its quality and performance for your connectivity needs.