| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACC43DPUN |
ACC43DPUN
| Heilind Number: | SULACC43DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC43DPUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers optimal signal transmission with low contact resistance. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The 2.54mm pitch and 86 positions provide ample connectivity options. Trust the ACC43DPUN for secure and efficient board-to-board connections in your electronic devices.

