| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DPUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACC43DPUS |
ACC43DPUS
| Heilind Number: | SULACC43DPUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DPUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC43DPUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact configuration, this connector ensures reliable signal transmission. Crafted with precision, it features PPS and Beryllium Copper construction with gold plating for enhanced conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its right-angle orientation and side-hole mount type offer flexibility in installation. With 86 positions and a durable matte tin termination plating, it guarantees secure connections. Engineered for durability, it operates efficiently in a wide temperature range from -65 to 150°C. The ACC43DPUS is the perfect choice for mission-critical systems requiring robust and high-reliability connectivity.

