ACC43DRAH

Heilind Number:SULACC43DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRAH

Detailed Description

Introducing SKU ACC43DRAH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper, this connector boasts superior durability and conductivity. With a compact two-row design and right-angle orientation, it offers seamless integration in tight spaces. Featuring gold-plated contacts and a clearance hole mount type, it ensures reliable signal transmission with minimal interference. Rated for 700VAC and 3A, it meets stringent industry standards for voltage and current handling. The full bellow contact type and matte tin termination further enhance its performance and longevity. With 86 positions and a tail length of 3.18mm, it facilitates efficient connectivity on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Elevate your electronic designs with the ACC43DRAH, the pinnacle of connectivity technology.