ACC43DRAI-S93

Heilind Number:SULACC43DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRAI-S93

Detailed Description

Introducing the ACC43DRAI-S93, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it's ideal for power and signal transmission. The female gender and 2-row design offer versatile connectivity options. Threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Crafted with gold-plated Beryllium Copper contacts and Matte Tin termination plating, it ensures excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With 86 positions and a pitch of 2.54mm, it provides ample connection points. The compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Its right-angle orientation and full bellow contact type make it easy to install and ensure reliable performance. Classified under the hi-rel category, it meets stringent reliability standards. Perfect for board-to-board and card edge connections, the ACC43DRAIS93 is the ultimate choice for high-performance PCB connectivity.