ACC43DRAI

Heilind Number:SULACC43DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRAI

Detailed Description

Introducing the ACC43DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type provide secure and stable connections. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. With 86 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB layout. The right-angle orientation and compact design with a height of 10.95mm and width of 10.16mm make it ideal for space-constrained applications. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Classified under the hi-rel category, the ACC43DRAI is a reliable choice for aerospace, defense, and other mission-critical applications. Upgrade your PCB connectivity with this top-of-the-line connector.