ACC43DRAN-S93

Heilind Number:SULACC43DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DRAN-S93

Detailed Description

Introducing the ACC43DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The female gender, 2 rows, and right-angle orientation make it versatile for various mounting configurations. Thru-hole termination and gold contact plating guarantee secure and low-resistance connections. Its full bellow contact type and 86 positions provide ample connectivity options, while the -65 to 150 °C operating temperature range ensures performance in harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it suitable for space-constrained PCB layouts. Ideal for industrial, aerospace, and telecommunications applications, the ACC43DRAN-S93 is a reliable solution for your connectivity needs.