ACC43DREH

Heilind Number:SULACC43DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DREH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DREH

Detailed Description

ACC43DREH features a robust design perfect for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability while offering excellent performance. The two rows of connectors with a 2.54mm pitch and 86 positions provide ample connectivity options. Featuring a clearance hole mount type and eyelet termination method, installation is efficient and secure. The contact material is Beryllium Copper with gold plating, guaranteeing reliable conductivity. Its full bellow contact type and straight orientation further enhance its functionality. Rated for 700VAC and operating temperature range of -65 to 150°C, it's suitable for demanding environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it versatile for various PCB applications. RoHS compliant with matte tin termination plating, it meets environmental standards. Perfect for Board to Board and Card Edge connections, this ACC43DREH connector is a dependable choice for critical systems.