ACC43DREI

Heilind Number:SULACC43DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DREI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DREI

Detailed Description

Introducing the ACC43DREI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the full bellow contact type provides a secure and stable connection. With two rows and 86 positions, it allows for versatile and efficient PCB layouts. The threaded mount and eyelet termination method ensure easy and secure installation. Operating temperature range from -65 to 150°C guarantees reliable performance in extreme conditions. Trust the ACC43DREI for your critical connectivity needs.