ACC43DREN-S13

Heilind Number:SULACC43DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DREN-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACC43DREN-S13 is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage handling capability of 700 VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated via a Card Extender method, offer seamless connectivity in electronic systems. The Beryllium Copper contacts with Gold plating guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With a pitch of 2.54mm (.1in) and 86 positions, it allows for precise and secure mating. The orientation of the connector is straddle, and its compact design with a height of 10.95mm (.431in) and width of 10.16mm (.4in) makes it suitable for space-constrained PCB layouts. The termination plating of Matte Tin ensures solderability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for various connectivity needs.