ACC43DREN-S93

Heilind Number:SULACC43DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DREN-S93

Detailed Description

Introducing the ACC43DRENS93, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector, featuring PPS and Beryllium Copper construction, boasts a contact material of Beryllium Copper with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and two rows of 86 positions, it offers versatile connectivity options. The full bellow contact type and straight orientation guarantee secure and seamless mating. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its termination method via eyelets and termination plating with Matte Tin further enhance its performance and longevity. Perfect for demanding environments, the ACC43DRENS93 is a crucial component for your PCB connectivity needs.