| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC43DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC43DREN |
ACC43DREN
| Heilind Number: | SULACC43DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC43DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing ACC43DREN, a high-performance connector designed for critical applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 3A and a voltage tolerance of 700VAC, it meets the demands of industrial settings. The two-row design with 86 positions allows for versatile connectivity on PCBs. Gold-plated contacts and a full bellow contact type guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement offer easy installation. Matte Tin termination plating adds to its longevity. Perfect for hi-rel applications, this connector is a must-have in your electronic components inventory.

