ACC43DRES

Heilind Number:SULACC43DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRES

Detailed Description

Introducing the ACC43DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender, side-hole mount type, and eyelet termination method make installation quick and easy. Gold-plated contacts and a full bellow design guarantee excellent signal integrity. With 86 positions and a pitch of 2.54mm, it enables dense PCB layouts while maintaining efficient signal routing. Operating temperature range of -65 to 150°C ensures performance stability in extreme conditions. The compact connector with a height of 10.95mm and a width of 10.16mm is ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards. Whether used in aerospace, telecommunications, or industrial systems, the ACC43DRES guarantees long-lasting and dependable connectivity.