ACC43DRMD

Heilind Number:SULACC43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRMD

Detailed Description

Introducing our high-performance PCB connector, ACC43DRMD. Crafted with precision from PPS and Beryllium Copper, this female connector boasts a dual-row design with 86 positions, ensuring seamless connectivity in your electronic projects. Featuring a clearance hole mount type and wire wrap termination method, installation is a breeze. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for demanding applications. Its wide operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures reliability in diverse environments. Measuring just .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the ACC43DRMD for high-quality, high-reliability connectivity.