ACC43DRMH

Heilind Number:SULACC43DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRMH

Detailed Description

Introducing the ACC43DRMH, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 86 positions spread across two rows, it offers ample connectivity options. The female connector, with a clearance hole mount type and wire wrap termination method, facilitates easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, this connector is suitable for use in diverse industrial settings. Its straight orientation, loop bellow contact type, and 14.22mm tail length provide efficient signal transmission. Measuring just 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Whether for telecommunications, aerospace, or other hi-rel applications, the ACC43DRMH ensures optimal performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.