ACC43DRMI-S288

Heilind Number:SULACC43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRMI-S288

Detailed Description

Introducing the ACC43DRMIS288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in even the harshest environments. The 2-row, 86-position female connector boasts a pitch of 2.54mm, with a threaded mount type and card extender termination method for secure attachment. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for critical systems. With a loop bellow contact type and straddle orientation, signal integrity is maintained effectively. The ACC43DRMIS288 also offers a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm for convenient installation. Trust in this connector for high-reliability performance in aerospace, defense, and industrial applications.