ACC43DRMI

Heilind Number:SULACC43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRMI

Detailed Description

The ACC43DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and wire wrap termination method offer secure and efficient installation. With two rows of 86 positions each, it provides ample connectivity options. Gold-plated Beryllium Copper contacts with Loop Bellow design guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 150 °C, and with a voltage rating of 700 VAC, this connector is suitable for a variety of industrial and commercial uses. Its compact design, with a connector height of only 15.49 mm and width of 9.4 mm, makes it space-efficient. The termination plating of Matte Tin adds to its corrosion resistance. Overall, the ACC43DRMI is a versatile and reliable connector solution for your PCB connectivity needs.