ACC43DRMS

Heilind Number:SULACC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRMS

Detailed Description

Introducing the ACC43DRMS, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. Crafted with PPS & Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. Featuring a gender-specific Female configuration with two rows and a Side Hole mount type, it offers seamless integration onto your PCB. The termination method of Wire Wrap guarantees secure and efficient assembly. With contact material of Beryllium Copper and contact plating of Gold, it guarantees optimal conductivity and longevity. Operating at a voltage of 700 VAC, with a current rating of 3A, and a pitch of 2.54mm, it meets high-performance standards. The Loop Bellow contact type and Straight orientation further enhance its functionality. With 86 positions and a tail length of 14.22mm, it accommodates complex connectivity needs. Its wide operating temperature range of -65 to 150 °C ensures reliability in extreme conditions. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. The termination plating of Matte Tin offers durability. Whether in aerospace, defense, or industrial applications, the ACC43DRMS is the ultimate choice for secure and efficient board-to-board connections.