ACC43DRMT-S288

Heilind Number:SULACC43DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRMT-S288

Detailed Description

Introducing the ACC43DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and beryllium copper materials, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. Featuring a threaded mount type and card extender termination method, installation is secure and straightforward. The gold-plated contacts and loop bellow design guarantee low contact resistance and efficient signal transfer. With a pitch of 2.54mm and 86 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, saves valuable PCB space. The matte tin termination plating ensures RoHS compliance and long-term reliability. Ideal for aerospace, military, and industrial applications, the ACC43DRMT-S288 sets a new standard in connectivity.