ACC43DRMT

Heilind Number:SULACC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRMT

Detailed Description

Introducing the ACC43DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector offers reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The two rows of contacts, each plated with gold for enhanced conductivity, provide a total of 86 positions with a pitch of 2.54mm. Its threaded mount type and wire wrap termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, this connector offers easy integration into PCB assemblies. Trust the ACC43DRMT for your connectivity needs, a top-of-the-line solution for high-reliability applications.