ACC43DRSD

Heilind Number:SULACC43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRSD

Detailed Description

The ACC43DRSD is a high-quality Board To Board PCB Connector designed for reliable and durable connections in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures excellent conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, two rows, and straight orientation make it easy to integrate into circuit boards. Gold-plated Beryllium Copper contacts and Matte Tin termination offer optimal signal transmission and solderability. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in various environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-saving installation. Trusted for its performance and quality, the ACC43DRSD is a must-have component for any electronic assembly project.