ACC43DRSI

Heilind Number:SULACC43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRSI

Detailed Description

ACC43DRSI features a high-performance design suitable for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female, two-row configuration with threaded mount and thru-hole termination method offers secure attachment to PCBs. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. Featuring a pitch of 2.54mm, 86 positions, and loop bellow contact type, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. With matte tin termination plating, it ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product guarantees high reliability in various electronic systems.