ACC43DRSN

Heilind Number:SULACC43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRSN

Detailed Description

Introducing the ACC43DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The termination method is through-hole, with matte tin plating for secure attachment to PCBs. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it easy to integrate into designs. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.