ACC43DRSS

Heilind Number:SULACC43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC43DRSS

Detailed Description

Introducing the ACC43DRSS, a high-performance Board-To-Board PCB Connector meticulously crafted for precision connectivity in electronic assemblies. Engineered with PPS and Beryllium Copper materials, this female connector boasts robust durability, making it ideal for demanding industrial applications. Featuring a side-hole mount type and through-hole termination method, installation is a breeze. The two-row design with 86 positions ensures ample connectivity options. Contact plating in gold guarantees reliable signal transmission, while the loop bellow contact type offers enhanced performance. With a voltage rating of 700 VAC and operating temperature range spanning from -65 to 150°C, this connector excels even in harsh environments. Its compact form factor, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained designs. Trust the ACC43DRSS for seamless and efficient PCB connectivity.