ACC43DRST

Heilind Number:SULACC43DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULACC43DRST

Detailed Description

Introducing the ACC43DRST, a high-performance PCB connector meticulously crafted from PPS and Beryllium Copper for unparalleled durability and conductivity. Designed for precision, this female connector features two rows with a threaded mount type and through-hole termination method, ensuring secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it's ideal for demanding applications. The loop bellow contact type and straight orientation offer seamless connectivity, while the 86 positions and .19" tail length provide ample versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for various industries. Its compact size, with dimensions of .61" in height and 9.4mm in width, makes it space-efficient without compromising performance. The termination plating of matte tin ensures longevity, meeting high standards for reliability. A must-have in the realm of board-to-board and card edge connections, the ACC43DRST guarantees superior quality and performance, setting a new benchmark in the world of PCB connectors.