ACC43DRTH-S93

Heilind Number:SULACC43DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC43DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC43DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC43DRTH-S93

Detailed Description

This PPS & Beryllium Copper female connector, SKU ACC43DRTH-S93, is designed for high-performance applications with a voltage rating of 700 VAC and an amperage of 3 A. Featuring two rows and 86 positions, it ensures reliable connectivity on PCBs. The contact material is gold-plated beryllium copper, guaranteeing both conductivity and durability. Its clearance hole mount type and thru-hole termination method facilitate easy assembly. With a pitch of 2.54 mm and operating temperature range from -65 to 150 °C, it offers versatility in various environments. The straight orientation, full bellow contact type, and 10.95 mm connector height make it suitable for compact designs. Additionally, the matte tin termination plating enhances its performance and longevity. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.